
1601126004 | |
|---|---|
DigiKey Part Number | 900-1601126004-ND |
Manufacturer | |
Manufacturer Product Number | 1601126004 |
Description | CONN RCPT HSG 12POS 3.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1601126004 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bag | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1601126002 | Molex | 410 | 900-1601126002-ND | 1,00000 € | Parametric Equivalent |
| 1601126003 | Molex | 450 | 900-1601126003-ND | 2,45000 € | Parametric Equivalent |
| 1601126020 | Molex | 450 | 900-1601126020-ND | 2,39000 € | Parametric Equivalent |
| 1601126031 | Molex | 448 | 900-1601126031-ND | 1,80000 € | Parametric Equivalent |
| 1601126032 | Molex | 450 | 900-1601126032-ND | 4,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 2,07800 € | 20,78 € |
| 25 | 1,94760 € | 48,69 € |
| 50 | 1,85480 € | 92,74 € |
| 100 | 1,76610 € | 176,61 € |
| 250 | 1,65548 € | 413,87 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

