12 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1601126020

DigiKey Part Number
900-1601126020-ND
Manufacturer
Manufacturer Product Number
1601126020
Description
CONN RCPT HSG 12POS 3.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Color
Black
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Polyamide (PA6), Nylon 6, Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.138" (3.50mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 450
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,37000 €2,37 €
102,01600 €20,16 €
251,89000 €47,25 €
501,79960 €89,98 €
1001,71360 €171,36 €
4501,54096 €693,43 €
Manufacturers Standard Package
Unit Price without VAT:2,37000 €
Unit Price with VAT:2,82030 €