10 (6 + 4 Power) Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1600775007

DigiKey Part Number
900-1600775007-ND
Manufacturer
Manufacturer Product Number
1600775007
Description
MX150 10W HYB BLD BLOCKED ASSY,
Customer Reference
Detailed Description
10 (6 + 4 Power) Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Type
Blade Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Base Product Number
Pitch
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1600775001Molex324900-1600775001-ND1,51000 €Parametric Equivalent
1600775002Molex359900-1600775002-ND1,51000 €Parametric Equivalent
1600775003Molex359900-1600775003-ND2,41000 €Parametric Equivalent
1600775004Molex359900-1600775004-ND2,41000 €Parametric Equivalent
1600775005Molex349900-1600775005-ND1,51000 €Parametric Equivalent
In-Stock: 359
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,28200 €12,82 €
251,20200 €30,05 €
501,14440 €57,22 €
1001,08970 €108,97 €
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €