
1600775004 | |
|---|---|
DigiKey Part Number | 900-1600775004-ND |
Manufacturer | |
Manufacturer Product Number | 1600775004 |
Description | MX150 10W HYB BLD ASSY,KEYD,STON |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 (6 + 4 Power) Position Rectangular Housing Connector Plug Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Blade Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Pitch 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1600775001 | Molex | 324 | 900-1600775001-ND | 2,41000 € | Parametric Equivalent |
| 1600775002 | Molex | 359 | 900-1600775002-ND | 2,41000 € | Parametric Equivalent |
| 1600775003 | Molex | 359 | 900-1600775003-ND | 2,41000 € | Parametric Equivalent |
| 1600775005 | Molex | 349 | 900-1600775005-ND | 1,51000 € | Parametric Equivalent |
| 1600775006 | Molex | 359 | 900-1600775006-ND | 1,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 2,04900 € | 20,49 € |
| 25 | 1,92000 € | 48,00 € |
| 50 | 1,82840 € | 91,42 € |
| 100 | 1,74110 € | 174,11 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

