Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1600742002 | |
|---|---|
DigiKey Part Number | 900-1600742002-ND |
Manufacturer | |
Manufacturer Product Number | 1600742002 |
Description | MX150UL ASSY RCPT 2X2 LTGY B/4 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1600742002 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334720406 | Molex | 0 | WM9427-ND | 0,00000 € | Parametric Equivalent |
| 0334724001 | Molex | 30.189 | WM15276-ND | 1,40000 € | Parametric Equivalent |
| 0334724002 | Molex | 1.347 | WM19973-ND | 2,11000 € | Parametric Equivalent |
| 0334724031 | Molex | 0 | 900-0334724031-ND | 0,55904 € | Parametric Equivalent |
| 0334724042 | Molex | 956 | 0334724042-ND | 1,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 1,24840 € | 5.992,32 € |
| Unit Price without VAT: | 1,24840 € |
|---|---|
| Unit Price with VAT: | 1,48560 € |








