0334720406 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 30.189
Unit Price: 1,40000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.347
Unit Price: 2,11000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,55904 €
Datasheet

Parametric Equivalent


Molex
In Stock: 956
Unit Price: 1,02000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 3.358
Unit Price: 2,35000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 980
Unit Price: 2,00000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.173
Unit Price: 2,30000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.107
Unit Price: 0,91000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.550
Unit Price: 1,99000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,24840 €
Datasheet
4 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm)
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - MX150 Unsealed Connection System

0334720406

DigiKey Part Number
WM9427-ND
Manufacturer
Manufacturer Product Number
0334720406
Description
CONN RCPT HSG 4POS 3.50MM
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Discontinued at DigiKey
Color
Black
Connector Type
Features
Sealed
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0334724001Molex30.189WM15276-ND1,40000 €Parametric Equivalent
0334724002Molex1.347WM19973-ND2,11000 €Parametric Equivalent
0334724031Molex0900-0334724031-ND0,55904 €Parametric Equivalent
0334724042Molex9560334724042-ND1,02000 €Parametric Equivalent
0334724043Molex3.3580334724043-ND2,35000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes