4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Foil, Braid 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1554116001

DigiKey Part Number
WM22115-1M-ND
Manufacturer
Manufacturer Product Number
1554116001
Description
CABLE CAT5E 4COND 26AWG TEAL 1M
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Foil, Braid 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
19/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
Foil, Braid
Length
3.28' (1.00m)
Jacket Color
Teal
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
5°C ~ 60°C
Usage
Industrial, Network
Jacket (Insulation) Thickness
0.0102" (0.260mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE CAT5E 4CON 26AWG METER
In-Stock: 4200
Unit Price: 10,18000 €
CABLE CAT5E 4COND 26AWG TEAL 50M
In-Stock: 0
Unit Price:
CABLE CAT5E 4COND 26AWG TEAL 25M
In-Stock: 0
Unit Price: 230,28510 €
CABLE CAT5E 4COND 26AWG TEAL 5M
In-Stock: 0
Unit Price:
CABLE CAT5E 4CON 26AWG TEAL 100M
In-Stock: 0
Unit Price: