4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Foil, Braid 82.02' (25.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1554116001

DigiKey Part Number
WM22115-25M-ND
Manufacturer
Manufacturer Product Number
1554116001
Description
CABLE CAT5E 4COND 26AWG TEAL 25M
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Foil, Braid 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
82.02' (25.00m)
Series
Jacket Color
Teal
Packaging
Spool
Ratings
UL Style 2464
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Operating Temperature
5°C ~ 60°C
Number of Conductors
4 (2 Pair Twisted)
Usage
Industrial, Network
Wire Gauge
Jacket (Insulation) Thickness
0.0102" (0.260mm)
Conductor Strand
19/0.0039"
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper, Bare
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 80%
Jacket (Insulation) Diameter
0.256" (6.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
100227,42190 €22.742,19 €
Manufacturers Standard Package
Unit Price without VAT:227,42190 €
Unit Price with VAT:270,63206 €
Alternate Length
CABLE CAT5E 4CON 26AWG METER
In-Stock: 1870
Unit Price: 10,05000 €
CABLE CAT5E 4COND 26AWG TEAL 50M
In-Stock: 0
Unit Price:
CABLE CAT5E 4COND 26AWG TEAL 5M
In-Stock: 0
Unit Price:
CABLE CAT5E 4COND 26AWG TEAL 1M
In-Stock: 0
Unit Price:
CABLE CAT5E 4CON 26AWG TEAL 100M
In-Stock: 0
Unit Price: