4 Conductor Multi-Conductor Cable Orange 16 AWG Braid 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553210001

DigiKey Part Number
WM15681-1-ND
Manufacturer
Manufacturer Product Number
1553210001
Description
CABLE 4COND 16AWG ORANGE SHLD 1M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Orange 16 AWG Braid 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
3.28' (1.00m)
Series
Jacket Color
Orange
Packaging
Spool
Ratings
UL Style 21215
Part Status
Discontinued at DigiKey
Voltage
1 kV
Cable Type
Operating Temperature
-25°C ~ 80°C
Number of Conductors
4
Usage
Industrial, Servo Motor
Wire Gauge
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Strand
81/0.0059"
Shield Material
Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
85%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.354" (8.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
16,15000 €6,15 €
Manufacturers Standard Package
Unit Price without VAT:6,15000 €
Unit Price with VAT:7,31850 €
Alternate Length
CABLE 4COND 16AWG ORG SHLD 200M
In-Stock: 0
Unit Price: 1.947,85000 €
CABLE 4COND 16AWG ORG SHLD 100M
In-Stock: 0
Unit Price: 982,66000 €
CABLE 4CON 16AWG ORNG SHLD 50M
In-Stock: 0
Unit Price: 376,19000 €
CABLE 4CON 16AWG ORNG SHLD 25M
In-Stock: 0
Unit Price: 188,16000 €
CABLE 4CON 16AWG ORNG SHLD 10M
In-Stock: 0
Unit Price: 60,72000 €