
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 81/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.354" (8.99mm) | |
Shield Type | Braid | |
Length | 328.1' (100.0m) | |
Jacket Color | Orange | |
Ratings | UL Style 21215 | |
Features | - | |
Voltage | 1 kV | |
Operating Temperature | -25°C ~ 80°C | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 995,03000 € | 995,03 € |
| Unit Price without VAT: | 995,03000 € |
|---|---|
| Unit Price with VAT: | 1.184,08570 € |






