4 Conductor Multi-Conductor Cable Yellow 22 AWG 82.02' (25.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552400020

DigiKey Part Number
WM21790-25-ND
Manufacturer
Manufacturer Product Number
1552400020
Description
CABLE 4COND 22AWG YELLOW 25M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Yellow 22 AWG 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.213" (5.41mm)
Series
Length
82.02' (25.00m)
Packaging
Bulk
Jacket Color
Yellow
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Operating Temperature
-40°C ~ 105°C
Number of Conductors
4
Usage
Industrial, Signal, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0106" (0.270mm)
Conductor Strand
42/0.0039"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 22AWG YELLOW METER
In-Stock: 7
Unit Price: 7,23000 €
CABLE 4COND 22AWG YELLOW 1M
In-Stock: 0
Unit Price:
CABLE 4COND 22AWG YELLOW 5M
In-Stock: 0
Unit Price:
CABLE 4COND 22AWG YELLOW 10M
In-Stock: 0
Unit Price:
CABLE 4COND 22AWG YELLOW 50M
In-Stock: 0
Unit Price: 194,07000 €