1552400020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552400020

DigiKey Part Number
WM21790-1-ND
Manufacturer
Manufacturer Product Number
1552400020
Description
CABLE 4COND 22AWG YELLOW 1M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Yellow 22 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
42/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.213" (5.41mm)
Shield Type
-
Length
3.28' (1.00m)
Jacket Color
Yellow
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
0.0106" (0.270mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 22AWG YELLOW METER
In-Stock: 138
Unit Price: 7,30000 €
CABLE 4COND 22AWG YELLOW 5M
In-Stock: 0
Unit Price:
CABLE 4COND 22AWG YELLOW 10M
In-Stock: 0
Unit Price:
CABLE 4COND 22AWG YELLOW 25M
In-Stock: 0
Unit Price:
CABLE 4COND 22AWG YELLOW 50M
In-Stock: 9
Unit Price: 197,22000 €