19 Conductor Multi-Conductor Cable Black 19 AWG, 22 AWG 82.02' (25.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552209019

DigiKey Part Number
WM21783-25-ND
Manufacturer
Manufacturer Product Number
1552209019
Description
CABLE 19COND 19AWG/22AWG BLK 25M
Customer Reference
Detailed Description
19 Conductor Multi-Conductor Cable Black 19 AWG, 22 AWG 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.402" (10.21mm)
Series
Length
82.02' (25.00m)
Packaging
Bulk
Jacket Color
Black
Part Status
Obsolete
Ratings
UL Style 21215
Cable Type
Voltage
600 V
Number of Conductors
19
Operating Temperature
-25°C ~ 80°C
Wire Gauge
Usage
Industrial, Signal, Control
Conductor Strand
42/0.0039"; 42/0.0059"
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CABLE 19CON 19AWG/22AWG BLACK
In-Stock: 0
Unit Price:
CABLE 19COND 19AWG/22AWG BLK 1M
In-Stock: 0
Unit Price: 6,54000 €
CABLE 19COND 19AWG/22AWG BLK 5M
In-Stock: 2
Unit Price: 32,29000 €
CABLE 19COND 19AWG/22AWG BLK 10M
In-Stock: 0
Unit Price: 64,48000 €
CABLE 19COND 19AWG/22AWG BLK 50M
In-Stock: 0
Unit Price: 427,92000 €