19 Conductor Multi-Conductor Cable Black 19 AWG, 22 AWG 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552209019

DigiKey Part Number
WM21783-100-ND
Manufacturer
Manufacturer Product Number
1552209019
Description
CABLE 19CON 19AWG/22AWG BLACK
Customer Reference
Detailed Description
19 Conductor Multi-Conductor Cable Black 19 AWG, 22 AWG 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
19
Wire Gauge
Conductor Strand
42/0.0039"; 42/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.402" (10.21mm)
Shield Type
-
Length
328.1' (100.0m)
Jacket Color
Black
Ratings
UL Style 21215
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 80°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE 19COND 19AWG/22AWG BLK 1M
In-Stock: 0
Unit Price: 6,62000 €
CABLE 19COND 19AWG/22AWG BLK 5M
In-Stock: 2
Unit Price: 32,69000 €
CABLE 19COND 19AWG/22AWG BLK 10M
In-Stock: 0
Unit Price: 65,29000 €
CABLE 19COND 19AWG/22AWG BLK 25M
In-Stock: 0
Unit Price: 200,05000 €
CABLE 19COND 19AWG/22AWG BLK 50M
In-Stock: 0
Unit Price: 433,31000 €