17 Conductor Multi-Conductor Cable Black 16 AWG 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17 Conductor Multi-Conductor Cable Black 16 AWG 3.28' (1.00m)
1552200259

1552200259

DigiKey Part Number
WM15667-1-ND
Manufacturer
Manufacturer Product Number
1552200259
Description
CABLE 17COND 16AWG BLACK 1M
Customer Reference
Detailed Description
17 Conductor Multi-Conductor Cable Black 16 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.579" (14.71mm)
Series
Length
3.28' (1.00m)
Packaging
Spool
Jacket Color
Black
Part Status
Discontinued at DigiKey
Ratings
UL Style 21215
Cable Type
Voltage
600 V
Number of Conductors
17
Operating Temperature
-25°C ~ 80°C
Wire Gauge
Usage
Industrial, Signal, Control
Conductor Strand
81/0.0059"
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 17COND 16AWG BLACK
In-Stock: 588
Unit Price: 23,43599 €
CABLE 17COND 16AWG BLACK 25M
In-Stock: 0
Unit Price:
CABLE 17COND 16AWG BLACK 10M
In-Stock: 0
Unit Price:
CABLE 17COND 16AWG BLACK 5M
In-Stock: 0
Unit Price: