


Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.579" (14.71mm) |
Series | Length 328.1' (100.0m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 21215 |
Cable Type | Voltage 600 V |
Number of Conductors 17 | Operating Temperature -25°C ~ 80°C |
Wire Gauge | Usage Industrial, Signal, Control |
Conductor Strand 81/0.0059" | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 3.000 | 23,43599 € | 70.307,97 € |
| Unit Price without VAT: | 23,43599 € |
|---|---|
| Unit Price with VAT: | 27,88883 € |
Other Suppliers on DigiKey





