
1501700002 | |
|---|---|
DigiKey Part Number | WM12937-ND |
Manufacturer | |
Manufacturer Product Number | 1501700002 |
Description | CONN PWR LOCK HSG 2POS 3.00MM |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Self Mating, Non-Gendered, Hermaphroditic Natural 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1501700002 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1502010002 | Molex | 82 | WM12944-ND | 0,13000 € | Parametric Equivalent |
| 1502010012 | Molex | 13.825 | 900-1502010012-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07560 € | 1,89 € |
| 50 | 0,07200 € | 3,60 € |
| 100 | 0,06860 € | 6,86 € |
| 250 | 0,06424 € | 16,06 € |
| 500 | 0,06118 € | 30,59 € |
| 2.200 | 0,05509 € | 121,20 € |
| 4.400 | 0,05245 € | 230,78 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



