
1502010012 | |
|---|---|
DigiKey Part Number | 900-1502010012-ND |
Manufacturer | |
Manufacturer Product Number | 1502010012 |
Description | CONN PWR LOCK HSG 2POS 3.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Self Mating, Non-Gendered, Hermaphroditic Natural 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1502010012 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26800 € | 2,68 € |
| 25 | 0,25040 € | 6,26 € |
| 50 | 0,23860 € | 11,93 € |
| 100 | 0,22730 € | 22,73 € |
| 250 | 0,21300 € | 53,25 € |
| 500 | 0,20278 € | 101,39 € |
| 2.200 | 0,18264 € | 401,81 € |
| 4.400 | 0,17392 € | 765,25 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |



