



1461531250 | |
|---|---|
DigiKey Part Number | 1461531250-ND |
Manufacturer | |
Manufacturer Product Number | 1461531250 |
Description | RF ANT 2.4417GHZ/5.415GHZ PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, Zigbee™ PCB Trace I-PEX MHF4L Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 1461531250 Models |
Category | Number of Bands 2 |
Manufacturer Molex | Return Loss -10dB |
Series | Gain 2.4dBi, 3.2dBi |
Packaging Tray | Features Cable - 250mm |
Part Status Active | Termination I-PEX MHF4L |
RF Family/Standard 802.15.4, WiFi | Mounting Type Adhesive |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 0.004" (0.10mm) |
Frequency (Center/Band) 2.4417GHz, 5.415GHz | Applications Wi-Fi, Zigbee™ |
Frequency Range 2.4GHz, 5GHz | Base Product Number |
Antenna Type PCB Trace |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2108792-9 | TE Connectivity AMP Connectors | 720 | 17-2108792-9-ND | 1,05000 € | Similar |
| FXP830.07.0100C | Taoglas Limited | 3.473 | 931-1127-ND | 4,79000 € | Similar |
| W3F35X8W01-H250D3B0C | KYOCERA AVX | 361 | 478-W3F35X8W01-H250D3B0C-ND | 2,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,20000 € | 22,00 € |
| 25 | 2,01760 € | 50,44 € |
| 100 | 1,81680 € | 181,68 € |
| 250 | 1,72108 € | 430,27 € |
| 500 | 1,66336 € | 831,68 € |
| 1.600 | 1,58853 € | 2.541,65 € |
| 3.200 | 1,55427 € | 4.973,66 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |




