



2108792-9 | |
|---|---|
DigiKey Part Number | 17-2108792-9-ND |
Manufacturer | |
Manufacturer Product Number | 2108792-9 |
Description | FPC ANT, MHF 4L, 200MM, WI-FI 6E |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace MHF4L Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5125GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.5dBi | |
Features | Cable - 200mm | |
Termination | MHF4L | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.005" (0.12mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79900 € | 7,99 € |
| 25 | 0,72400 € | 18,10 € |
| 100 | 0,64160 € | 64,16 € |
| 300 | 0,59560 € | 178,68 € |
| 500 | 0,57856 € | 289,28 € |
| 1.000 | 0,55901 € | 559,01 € |
| 2.500 | 0,53838 € | 1.345,95 € |
| 5.000 | 0,52595 € | 2.629,75 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |



