3 Position Cable Assembly Rectangular Socket to Socket 0.246' (75.00mm, 2.95")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Cable Assembly Rectangular Socket to Socket 0.246' (75.00mm, 2.95")
Conectores de alimentación Micro-Fit

1451320300

DigiKey Part Number
WM25260-ND
Manufacturer
Manufacturer Product Number
1451320300
Description
MICRO-FIT TPA-TO-MICRO-FIT TPA O
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket 0.246' (75.00mm, 2.95")
Datasheet
 Datasheet
EDA/CAD Models
1451320300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
0.246' (75.00mm, 2.95")
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,49600 €14,96 €
251,40200 €35,05 €
501,33520 €66,76 €
1001,27140 €127,14 €
2501,19180 €297,95 €
5001,13490 €567,45 €
1.0001,08074 €1.080,74 €
2.5001,01312 €2.532,80 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,09440 €