


2147521031 | |
|---|---|
DigiKey Part Number | 900-2147521031-ND |
Manufacturer | |
Manufacturer Product Number | 2147521031 |
Description | MICROFIT 3.0 SR P-P 3CKT 150 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147521031 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 2,05200 € | 20,52 € |
| 25 | 1,92360 € | 48,09 € |
| 50 | 1,83180 € | 91,59 € |
| 100 | 1,74420 € | 174,42 € |
| 250 | 1,63496 € | 408,74 € |
| 500 | 1,55694 € | 778,47 € |
| 1.000 | 1,48266 € | 1.482,66 € |
| 2.500 | 1,38990 € | 3.474,75 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |


