



1451300601 | |
|---|---|
DigiKey Part Number | WM25356-ND |
Manufacturer | |
Manufacturer Product Number | 1451300601 |
Description | NANO-FIT-TO-NANO-FIT OFF-THE-SHE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 1451300601 Models |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Molex | Features Latch Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,69900 € | 36,99 € |
| 25 | 3,46720 € | 86,68 € |
| 50 | 3,30140 € | 165,07 € |
| 100 | 3,14380 € | 314,38 € |
| 250 | 2,94696 € | 736,74 € |
| 500 | 2,80636 € | 1.403,18 € |
| 1.000 | 2,67251 € | 2.672,51 € |
| 2.500 | 2,50537 € | 6.263,43 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |




