



1451300600 | |
|---|---|
DigiKey Part Number | WM25355-ND |
Manufacturer | |
Manufacturer Product Number | 1451300600 |
Description | NANO-FIT-TO-NANO-FIT OFF-THE-SHE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
EDA/CAD Models | 1451300600 Models |
Category | Length 0.246' (75.00mm, 2.95") |
Manufacturer Molex | Features Latch Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 4,31100 € | 43,11 € |
| 25 | 4,04000 € | 101,00 € |
| 50 | 3,84700 € | 192,35 € |
| 100 | 3,66340 € | 366,34 € |
| 250 | 3,43404 € | 858,51 € |
| 500 | 3,27022 € | 1.635,11 € |
| 1.000 | 3,11425 € | 3.114,25 € |
| 2.500 | 2,91950 € | 7.298,75 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,03330 € |



