3.00' (914.4mm) Power Cord Yellow NEMA L5-15P To NEMA L5-15R (3) SOOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.00' (914.4mm) Power Cord Yellow NEMA L5-15P To NEMA L5-15R (3) SOOW
Molex - Product Spotlight - Watertite Wiring Solutions

1301540058

DigiKey Part Number
1301540058-ND
Manufacturer
Manufacturer Product Number
1301540058
Description
CORD NEMA L5-15P TO L5-15R 3'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Yellow NEMA L5-15P To NEMA L5-15R (3) SOOW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12 AWG
Manufacturer
Molex
Length
3.00' (914.4mm)
Series
Approval Agency Marking
CSA, NSF, UL
Packaging
Bag
Approved Countries
Canada, United States
Part Status
Active
Color
Yellow
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125VAC
1st Connector
NEMA L5-15P
Current Rating (Amps)
15A
2nd Connector
NEMA L5-15R (3)
Operating Temperature
-40°C ~ 75°C
Number of Conductors
3
Features
Covers, Industrial Environments - IP65/66/67, Locking, Outdoor Use, Strain Relief, Watertight, W-Adapter
Cord Type
SOOW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1385,48000 €385,48 €
10327,73300 €3.277,33 €
25307,24880 €7.681,22 €
Manufacturers Standard Package
Unit Price without VAT:385,48000 €
Unit Price with VAT:458,72120 €