


1301460149 | |
|---|---|
DigiKey Part Number | 1301460149-ND |
Manufacturer | |
Manufacturer Product Number | 1301460149 |
Description | AC RCPT NEMA L5-15R |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L5-15R Wall Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1301460149 Models |
Category | Voltage Rating 125VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Wall Mount |
Packaging Bulk | Termination Screw |
Part Status Active | Features Flip Lid, Locking Blade |
Connector Style NEMA L5-15R | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, UL |
Current Rating (Amps) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,80000 € | 103,80 € |
| 5 | 96,21000 € | 481,05 € |
| 10 | 93,11800 € | 931,18 € |
| 25 | 89,18440 € | 2.229,61 € |
| Unit Price without VAT: | 103,80000 € |
|---|---|
| Unit Price with VAT: | 123,52200 € |













