Power Connector Receptacle, Female Sockets NEMA 5-15R Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets NEMA 5-15R Free Hanging (In-Line)
1301460060
1301460060
Molex RF Connectors | Digi-Key Daily

1301460060

DigiKey Part Number
WM6597-ND
Manufacturer
Manufacturer Product Number
1301460060
Description
AC RCPT NEMA 5-15R
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-15R Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
125VAC
Manufacturer
Molex
Number of Positions
3
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Cord Grip, Cover, Strain Relief
Connector Style
NEMA 5-15R
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Receptacle, Female Sockets
Approval Agency
CSA, UL
Current Rating (Amps)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 31 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,93000 €42,93 €
1036,48900 €364,89 €
2534,20560 €855,14 €
5032,57400 €1.628,70 €
10031,02080 €3.102,08 €
25029,08156 €7.270,39 €
Manufacturers Standard Package
Unit Price without VAT:42,93000 €
Unit Price with VAT:51,08670 €

Other Suppliers on DigiKey

31In Stock
Ships from WEC