




1301460031 | |
|---|---|
DigiKey Part Number | 23-1301460031-ND |
Manufacturer | |
Manufacturer Product Number | 1301460031 |
Description | AC PLUG NEMA 5-15P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA 5-15P Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301460031 Models |
Category | Voltage Rating 125VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Strain Relief |
Connector Style NEMA 5-15P | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug, Male Blades | Approval Agency CSA, UL |
Current Rating (Amps) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,30000 € | 25,30 € |
| 10 | 21,49800 € | 214,98 € |
| 25 | 20,15240 € | 503,81 € |
| 50 | 19,19120 € | 959,56 € |
| 100 | 18,27610 € | 1.827,61 € |
| 250 | 17,13332 € | 4.283,33 € |
| Unit Price without VAT: | 25,30000 € |
|---|---|
| Unit Price with VAT: | 30,10700 € |




