MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Wet Location | |
Type | Hand Lamp, Incandescent | |
Cable Length | 10.00' (3.05m), 25.00' (7.62m) | |
Reel Capacity | - | |
Cable Type | 16/3, 14/2 | |
Cable Diameter | - | |
Voltage | 120VAC | |
Lamp Wattage | 100 Watt | |
Current Rating (Amps) | - | |
Features | In-Line Transformer | |
Approval Agency | CSA | |
Base Product Number |


