
Category | Cable Length 10.00' (3.05m), 25.00' (7.62m) |
Manufacturer Molex | Cable Type 16/3, 14/2 |
Series | Voltage 120VAC |
Packaging Bulk | Lamp Wattage 100 Watt |
Part Status Active | Features In-Line Transformer, Screw Release Guard |
Applications Wet Location | Approval Agency CSA |
Type Hand Lamp, Incandescent | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.835,25000 € | 1.835,25 € |
| Unit Price without VAT: | 1.835,25000 € |
|---|---|
| Unit Price with VAT: | 2.183,94750 € |

