Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1300488157 | |
|---|---|
DigiKey Part Number | 1300488157-ND |
Manufacturer | |
Manufacturer Product Number | 1300488157 |
Description | CBL ASY CIRC 4P M TO RJ45 32.81' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p8c 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Length 32.81' (10.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Teal |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p8c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1300480015 | Molex | 0 | 1300480015-ND | 102,62000 € | Parametric Equivalent |
| 72MDM4RM4100K | HARTING | 0 | 1195-72MDM4RM4100K-ND | 0,00000 € | Parametric Equivalent |
| E18423 | ifm efector, inc. | 0 | 2330-E18423-ND | 100,72000 € | Parametric Equivalent |
| TCSECL1M3M10S2 | Schneider Electric | 2 | 4008-TCSECL1M3M10S2-ND | 254,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 157,24958 € | 3.773,99 € |
| Unit Price without VAT: | 157,24958 € |
|---|---|
| Unit Price with VAT: | 187,12700 € |





