Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E18423 | |
|---|---|
DigiKey Part Number | 2330-E18423-ND |
Manufacturer | |
Manufacturer Product Number | E18423 |
Description | CBL ASY CIRC 4P M TO RJ45 32.81' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p8c 32.81' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | E18423 Models |
Category | Length 32.81' (10.00m) |
Manufacturer ifm efector, inc. | Cable Type Round |
Packaging Box | Color Green |
Part Status Active | Shielding Unshielded |
Connector Type Circular 04 pos Male to RJ45, 8p8c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1300480015 | Molex | 0 | 1300480015-ND | 95,70000 € | Parametric Equivalent |
| 1300488157 | Molex | 0 | 1300488157-ND | 122,89833 € | Parametric Equivalent |
| 72MDM4RM4100K | HARTING | 0 | 1195-72MDM4RM4100K-ND | 148,64000 € | Parametric Equivalent |
| TCSECL1M3M10S2 | Schneider Electric | 2 | 4008-TCSECL1M3M10S2-ND | 252,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,75000 € | 96,75 € |
| Unit Price without VAT: | 96,75000 € |
|---|---|
| Unit Price with VAT: | 115,13250 € |




