1300488155 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1
Unit Price: 49,40000 €
Datasheet

Parametric Equivalent


WEE
In Stock: 20
Unit Price: 30,46000 €
Datasheet

Parametric Equivalent


WEE
In Stock: 20
Unit Price: 30,46000 €
Datasheet

Parametric Equivalent


ifm efector, inc.
In Stock: 2
Unit Price: 77,76000 €
Datasheet
Image for 1300488155 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300488155

DigiKey Part Number
1300488155-ND
Manufacturer
Manufacturer Product Number
1300488155
Description
CBL ASSY CIRC 4P M TO RJ45 16.4"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p8c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
16.40' (5.00m)
Manufacturer
Molex
Cable Type
Round
Series
Color
Teal
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Base Product Number
Connector Type
Circular 04 pos Male to RJ45, 8p8c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1300480248Molex11300480248-ND49,40000 €Parametric Equivalent
1300480248WEE205831-1300480248-ND30,46000 €Parametric Equivalent
E16A06002M050WEE205831-E16A06002M050-ND30,46000 €Parametric Equivalent
E18422ifm efector, inc.22330-E18422-ND77,76000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2498,95667 €2.374,96 €
Manufacturers Standard Package
Unit Price without VAT:98,95667 €
Unit Price with VAT:117,75844 €