Cable Assembly Circular 04 pos Male to RJ45, 8p8c 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E16A06002M050

DigiKey Part Number
5831-E16A06002M050-ND
Manufacturer
Manufacturer Product Number
E16A06002M050
Description
Ethernet Cables / Networking Cab
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p8c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p8c
Length
16.40' (5.00m)
Cable Type
Round
Color
Teal
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
531,13600 €155,68 €
Unit Price without VAT:31,13600 €
Unit Price with VAT:37,05184 €