Parametric Equivalent
Parametric Equivalent

1300480405 | |
|---|---|
DigiKey Part Number | 900-1300480405-ND |
Manufacturer | |
Manufacturer Product Number | 1300480405 |
Description | CBL ASSY CIRC 4P M-RJ45 114.83' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 114.83' (35.00m) |
Category | Length 114.83' (35.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Teal |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201080789 | Molex | 0 | 900-1201080789-ND | 227,71333 € | Parametric Equivalent |
| 1201080800 | Molex | 0 | 900-1201080800-ND | 197,08600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 271,11500 € | 1.084,46 € |
| Unit Price without VAT: | 271,11500 € |
|---|---|
| Unit Price with VAT: | 322,62685 € |

