Parametric Equivalent
Parametric Equivalent

1201080800 | |
|---|---|
DigiKey Part Number | 900-1201080800-ND |
Manufacturer | |
Manufacturer Product Number | 1201080800 |
Description | CABLE ASSEMBLIES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 114.83' (35.00m) |
Category | Connector Type Circular 04 pos Male to RJ45, 8p4c |
Manufacturer Molex | Length 114.83' (35.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201080789 | Molex | 0 | 900-1201080789-ND | 227,71333 € | Parametric Equivalent |
| 1300480405 | Molex | 0 | 900-1300480405-ND | 271,11500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 197,08600 € | 9.854,30 € |
| Unit Price without VAT: | 197,08600 € |
|---|---|
| Unit Price with VAT: | 234,53234 € |

