1206140008 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 47
Unit Price: 27,87000 €
Datasheet
Image for 1206140008 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206140008

DigiKey Part Number
WM16466-ND
Manufacturer
Manufacturer Product Number
1206140008
Description
CBL 5POS PLUG RA TO WIRE 6.56'
Customer Reference
Detailed Description
Circular Cable Assembly 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector Type
Plug, Right Angle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
4
1st Connector Shell Size - Insert
M12
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
6.56' (2.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Thermoplastic Elastomer (TPE)
Color
Yellow
Shielding
-
Ingress Protection
IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4In Stock
Ships from WEC