Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200651551

DigiKey Part Number
WM15287-ND
Manufacturer
Manufacturer Product Number
1200651551
Description
CBL 5POS PLUG RA TO WIRE 6.56'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
6.56' (2.00m)
Packaging
Bag
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug, Right Angle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Yellow
1st Connector Number of Positions
5
Shielding
Unshielded
1st Connector Number of Positions Loaded
4
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
148,96000 €48,96 €
1041,61700 €416,17 €
2539,01200 €975,30 €
5037,15140 €1.857,57 €
10035,38030 €3.538,03 €
25033,45412 €8.363,53 €
Manufacturers Standard Package
Unit Price without VAT:48,96000 €
Unit Price with VAT:58,26240 €
Alternate Length
CBL 4POS PLUG RA TO WIRE 13.12'
In-Stock: 3
Unit Price: 53,55000 €
CBL 5POS PLUG RA TO WIRE 16.4'
In-Stock: 119
Unit Price: 64,93000 €