1203410998 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 68,99000 €
Datasheet

Parametric Equivalent


LAPP
In Stock: 6
Unit Price: 67,52000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: 110,47000 €

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 138,04000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 138,04000 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 82.02' (25.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1203410998

DigiKey Part Number
900-1203410998-ND
Manufacturer
Manufacturer Product Number
1203410998
Description
CSE RJ45 RJ45 8P MA STR TPE 25M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 82.02' (25.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
82.02' (25.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1251590250Weidmüller1281-6499-ND68,99000 €Parametric Equivalent
24441357LAPP65614-24441357-ND67,52000 €Parametric Equivalent
STP6X26MGRPanduit Corp1298-19271-ND110,47000 €Parametric Equivalent
TRD695ASR-GRN-25ML-com05073-TRD695ASR-GRN-25M-ND138,04000 €Parametric Equivalent
TRD695ASX-GRN-25ML-com05073-TRD695ASX-GRN-25M-ND138,04000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2241,93000 €483,86 €
Manufacturers Standard Package
Unit Price without VAT:241,93000 €
Unit Price with VAT:287,89670 €