Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ASX-GRN-25M | |
|---|---|
DigiKey Part Number | 5073-TRD695ASX-GRN-25M-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ASX-GRN-25M |
Description | TRD695ASX-GRN-25M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 82.02' (25.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 82.02' (25.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ASR-GRN-25M | L-com | 0 | 5073-TRD695ASR-GRN-25M-ND | 138,04000 € | Parametric Equivalent |
| 1203410998 | Molex | 0 | 900-1203410998-ND | 241,93000 € | Parametric Equivalent |
| 1251590250 | Weidmüller | 1 | 281-6499-ND | 68,99000 € | Parametric Equivalent |
| 24441357 | LAPP | 6 | 5614-24441357-ND | 67,52000 € | Parametric Equivalent |
| STP6X26MGR | Panduit Corp | 1 | 298-19271-ND | 110,47000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,04000 € | 138,04 € |
| Unit Price without VAT: | 138,04000 € |
|---|---|
| Unit Price with VAT: | 164,26760 € |






