Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1201088062 | |
|---|---|
DigiKey Part Number | 1201088062-ND |
Manufacturer | |
Manufacturer Product Number | 1201088062 |
Description | CBL ASSY CIRC 4P F TO RJ45 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 04 pos Female to RJ45, 8p4c |
Manufacturer Molex | Length 3.28' (1.00m) |
Series | Cable Type Round |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201080519 | Molex | 0 | 900-1201080519-ND | 36,50417 € | Parametric Equivalent |
| 1201080675 | Molex | 0 | 900-1201080675-ND | 57,62833 € | Parametric Equivalent |
| 1201088192 | Molex | 0 | 1201088192-ND | 55,50333 € | Parametric Equivalent |
| 1300540044 | Molex | 10 | 900-1300540044-ND | 66,52000 € | Parametric Equivalent |
| 2171294 | LAPP | 20 | 5614-2171294-ND | 65,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 56,33500 € | 676,02 € |
| Unit Price without VAT: | 56,33500 € |
|---|---|
| Unit Price with VAT: | 67,03865 € |







