
1201080519 | |
|---|---|
DigiKey Part Number | 900-1201080519-ND |
Manufacturer | |
Manufacturer Product Number | 1201080519 |
Description | CBL ASSY CIRC 4P F TO RJ45 3.28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Green |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Female to RJ45, 8p4c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 36,21417 € | 434,57 € |
| Unit Price without VAT: | 36,21417 € |
|---|---|
| Unit Price with VAT: | 43,09486 € |

