Parametric Equivalent
Parametric Equivalent

1201080557 | |
|---|---|
DigiKey Part Number | 1201080557-ND |
Manufacturer | |
Manufacturer Product Number | 1201080557 |
Description | ENET RJ45/RJ45 2PR 1M TPE TEAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Molex | Length 3.28' (1.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Teal |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201080008 | Molex | 5 | 1201080008-ND | 38,21000 € | Parametric Equivalent |
| 1201080400 | Molex | 0 | 1201080400-ND | 47,21833 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,76000 € | 41,76 € |
| 10 | 35,49600 € | 354,96 € |
| 25 | 33,27520 € | 831,88 € |
| 50 | 31,68820 € | 1.584,41 € |
| 100 | 30,17750 € | 3.017,75 € |
| Unit Price without VAT: | 41,76000 € |
|---|---|
| Unit Price with VAT: | 49,69440 € |



