Parametric Equivalent
Parametric Equivalent

1201080400 | |
|---|---|
DigiKey Part Number | 1201080400-ND |
Manufacturer | |
Manufacturer Product Number | 1201080400 |
Description | ENET MMJ RJ45/RJ45 1M SHLD TPE T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Molex | Length 3.28' (1.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Teal |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201080008 | Molex | 5 | 1201080008-ND | 37,91000 € | Parametric Equivalent |
| 1201080557 | Molex | 0 | 1201080557-ND | 41,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 46,84333 € | 562,12 € |
| Unit Price without VAT: | 46,84333 € |
|---|---|
| Unit Price with VAT: | 55,74356 € |



