1201080470 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 397,38500 €
Datasheet
Image for 1201080470 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080470

DigiKey Part Number
1201080470-ND
Manufacturer
Manufacturer Product Number
1201080470
Description
ENET MMJ RJ45/RJ45 65.0M-TEAL
Customer Reference
Detailed Description
Modular Cable
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
-
Connector Type
-
Mounting Type
-
Number of Positions/Contacts
-
Length
-
Shielding
-
Color
-
Features
-
Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes