
1201080613 | |
|---|---|
DigiKey Part Number | 1201080613-ND |
Manufacturer | |
Manufacturer Product Number | 1201080613 |
Description | ENET RJ45/RJ45 2PR 65M TPE TEAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 213.25' (65.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Molex | Length 213.25' (65.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Teal |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 487,56750 € | 1.950,27 € |
| Unit Price without VAT: | 487,56750 € |
|---|---|
| Unit Price with VAT: | 580,20533 € |

