1061660130 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 9,86471 €
Datasheet
Image for 1061660130 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061660130

DigiKey Part Number
1061660130-ND
Manufacturer
Manufacturer Product Number
1061660130
Description
CONN COUPLER RCPT SC-SC DUPLEX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Simplex/Duplex
Duplex
Manufacturer
Molex
Mode
Multimode
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Housing Material
Polymer
Part Status
Obsolete
Ferrule Material
Zirconia
Type
Coupler
Features
Dust Cap
Convert From (Adapter End)
SC Receptacle
Color
Black
Convert To (Adapter End)
SC Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1061660110Molex01061660110-ND9,86471 €Similar
Obsolete
This product is no longer manufactured. View Substitutes