
1061660110 | |
|---|---|
DigiKey Part Number | 1061660110-ND |
Manufacturer | |
Manufacturer Product Number | 1061660110 |
Description | CONN COUPLER RCPT SC-SC DUPLEX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex Duplex |
Manufacturer Molex | Mode Multimode |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Housing Material Polymer |
Part Status Active | Ferrule Material Zirconia |
Type Coupler | Features Dust Cap |
Convert From (Adapter End) SC Receptacle | Color Beige |
Convert To (Adapter End) SC Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 9,86471 € | 15.783,54 € |
| Unit Price without VAT: | 9,86471 € |
|---|---|
| Unit Price with VAT: | 11,73900 € |

