Similar

Category | Cable Diameter 1.6mm, 2.0mm |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Snap-In |
Packaging Bulk | Housing Color Black |
Part Status Obsolete | Boot Color Black |
Connector Style SC | Features Strain Relief, Tunable |
Connector Type Plug | Housing Material Polybutylene Terephthalate (PBT) |
Simplex/Duplex Simplex | Ferrule Material Ceramic |
Mode Multimode | Base Product Number |
Fiber Cladding Diameter 128µm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1060323960 | Molex | 0 | 1060323960-ND | 7,72690 € | Similar |

