
Category | Cable Diameter 1.6mm, 2.0mm |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Snap-In |
Packaging Bulk | Housing Color Beige |
Part Status Active | Boot Color Beige |
Connector Style SC | Features Strain Relief, Tunable |
Connector Type Plug | Housing Material Polybutylene Terephthalate (PBT) |
Simplex/Duplex Simplex | Ferrule Material Ceramic |
Mode Multimode | Base Product Number |
Fiber Cladding Diameter 128µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,72690 € | 772,69 € |
| Unit Price without VAT: | 7,72690 € |
|---|---|
| Unit Price with VAT: | 9,19501 € |

